Parametric results for: MUR3020W under Rectifier Diodes

Filter Your Search

1 - 10 of 20 results

All Filters
|
0.851.70.851.2751.7
-
10501020304050
-
0.030.050.030.0350.040.0450.05
-
Manufacturer Part Number: mur3020w
Select parts from the table below to compare.
Compare
Select Parts Part Number
MUR3020WTG
onsemi
VS-MUR3020WTPBF
Vishay Intertechnologies
VS-MUR3020WT-N3
Vishay Intertechnologies
MUR3020WTPBF
International Rectifier
MUR3020WT
International Rectifier
MUR3020WT
Vishay Intertechnologies
MUR3020WT
EIC Semiconductor Inc
MUR3020WT
Motorola Mobility LLC
MUR3020WT
Sangdest Microelectronics (Nanjing) Co Ltd
MUR3020WT-PBF
Digitron Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Obsolete 15 A 850 mV 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 FREE WHEELING DIODE ULTRA FAST RECOVERY POWER 200 A 1 Not Qualified R-PSFM-T3 e3 TO-247 175 °C -65 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI TO-247 TO-247PSI, 3 PIN 3 340AL compliant EAR99 8541.10.00.80 onsemi
Yes Obsolete 15 A 850 mV 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 FREE WHEELING DIODE, LOW LEAKAGE CURRENT ULTRA FAST RECOVERY 200 A 1 Not Qualified R-PSFM-T3 e3 TO-247AC 175 °C -65 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT PACKAGE-3 compliant Vishay
Yes Active 15 A 1.05 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 FREE WHEELING DIODE, LOW LEAKAGE CURRENT ULTRA FAST RECOVERY 200 A 1 R-PSFM-T3 TO-247AC 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 unknown Vishay
Yes Transferred 15 A 1.05 V 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 FREE WHEELING DIODE, LOW LEAKAGE CURRENT ULTRA FAST RECOVERY 200 A 1 Not Qualified R-PSFM-T3 TO-247AC 175 °C 260 40 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC LEAD FREE, TO-3P, 3 PIN 2 compliant EAR99 8541.10.00.80
No Transferred 15 A 1.05 V 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 FREEWHEELING DIODE ULTRA FAST RECOVERY 200 A 1 Not Qualified R-PSFM-T3 e0 TO-247AC 175 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC TO-3P, 3 PIN 2 compliant EAR99 8541.10.00.80
No Obsolete 15 A 1.05 V 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 FREE WHEELING DIODE, LOW LEAKAGE CURRENT ULTRA FAST RECOVERY HIGH POWER 200 A 1 Not Qualified R-PSFM-T3 TO-247AC 175 °C NOT APPLICABLE NOT APPLICABLE CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC TO-247AC TO-247AC, 3 PIN 3 unknown EAR99 8541.10.00.80 Vishay
Yes Yes Obsolete 15 A 1.05 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 HIGH RELIABILITY, LOW LEAKAGE CURRENT EFFICIENCY 200 A 1 200 V R-PSFM-T3 TO-247AD 175 °C -65 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE EIC SEMICONDUCTOR CO LTD TO-3P, 3 PIN compliant EAR99 8541.10.00.80
Transferred 15 A 1.05 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 FREE WHEELING DIODE POWER 200 A 1 Not Qualified R-PSFM-T3 e0 TO-247AE 175 °C -65 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE MOTOROLA INC R-PSFM-T3 unknown EAR99 8541.10.00.80
Yes Obsolete 1.7 V 50 ns 50 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 LOW LEAKAGE CURRENT ULTRA FAST RECOVERY 110 A 1 R-PSFM-T3 TO-247AD 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SANGDEST MICROELECTRONICS (NANJING) CO LTD LEAD FREE, PLASTIC PACKAGE-3 compliant EAR99
Yes Active 15 A 1.05 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 ULTRA FAST RECOVERY 200 A 1 R-PSFM-T3 TO-247 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE DIGITRON SEMICONDUCTORS unknown EAR99
Compare
MUR3020WTG
onsemi
$1.1788 Buy Yes Yes Obsolete 15 A 850 mV 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 FREE WHEELING DIODE ULTRA FAST RECOVERY POWER 200 A 1 Not Qualified R-PSFM-T3 e3 TO-247 175 °C -65 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI TO-247 TO-247PSI, 3 PIN 3 340AL compliant EAR99 8541.10.00.80 onsemi
VS-MUR3020WTPBF
Vishay Intertechnologies
$1.7921 Buy Yes Obsolete 15 A 850 mV 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 FREE WHEELING DIODE, LOW LEAKAGE CURRENT ULTRA FAST RECOVERY 200 A 1 Not Qualified R-PSFM-T3 e3 TO-247AC 175 °C -65 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT PACKAGE-3 compliant Vishay
VS-MUR3020WT-N3
Vishay Intertechnologies
$2.3202 Buy Yes Active 15 A 1.05 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 FREE WHEELING DIODE, LOW LEAKAGE CURRENT ULTRA FAST RECOVERY 200 A 1 R-PSFM-T3 TO-247AC 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 unknown Vishay
MUR3020WTPBF
International Rectifier
Check for Price Buy Yes Transferred 15 A 1.05 V 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 FREE WHEELING DIODE, LOW LEAKAGE CURRENT ULTRA FAST RECOVERY 200 A 1 Not Qualified R-PSFM-T3 TO-247AC 175 °C 260 40 CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC LEAD FREE, TO-3P, 3 PIN 2 compliant EAR99 8541.10.00.80
MUR3020WT
International Rectifier
Check for Price Buy No Transferred 15 A 1.05 V 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 FREEWHEELING DIODE ULTRA FAST RECOVERY 200 A 1 Not Qualified R-PSFM-T3 e0 TO-247AC 175 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC TO-3P, 3 PIN 2 compliant EAR99 8541.10.00.80
MUR3020WT
Vishay Intertechnologies
Check for Price Buy No Obsolete 15 A 1.05 V 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 FREE WHEELING DIODE, LOW LEAKAGE CURRENT ULTRA FAST RECOVERY HIGH POWER 200 A 1 Not Qualified R-PSFM-T3 TO-247AC 175 °C NOT APPLICABLE NOT APPLICABLE CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC TO-247AC TO-247AC, 3 PIN 3 unknown EAR99 8541.10.00.80 Vishay
MUR3020WT
EIC Semiconductor Inc
Check for Price Buy Yes Yes Obsolete 15 A 1.05 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 HIGH RELIABILITY, LOW LEAKAGE CURRENT EFFICIENCY 200 A 1 200 V R-PSFM-T3 TO-247AD 175 °C -65 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE EIC SEMICONDUCTOR CO LTD TO-3P, 3 PIN compliant EAR99 8541.10.00.80
MUR3020WT
Motorola Mobility LLC
Check for Price Buy Transferred 15 A 1.05 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 FREE WHEELING DIODE POWER 200 A 1 Not Qualified R-PSFM-T3 e0 TO-247AE 175 °C -65 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE MOTOROLA INC R-PSFM-T3 unknown EAR99 8541.10.00.80
MUR3020WT
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Buy Yes Obsolete 1.7 V 50 ns 50 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 LOW LEAKAGE CURRENT ULTRA FAST RECOVERY 110 A 1 R-PSFM-T3 TO-247AD 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SANGDEST MICROELECTRONICS (NANJING) CO LTD LEAD FREE, PLASTIC PACKAGE-3 compliant EAR99
MUR3020WT-PBF
Digitron Semiconductors
Check for Price Buy Yes Active 15 A 1.05 V 35 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 ULTRA FAST RECOVERY 200 A 1 R-PSFM-T3 TO-247 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE DIGITRON SEMICONDUCTORS unknown EAR99