Filter Your Search
1 - 2 of 2 results
|
MUR2040FCT-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.3 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | SUPER FAST RECOVERY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSFM-T3 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
MUR2040FCT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | SUPER FAST RECOVERY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | ITO-220AB, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 |