Filter Your Search
1 - 3 of 3 results
|
MUR1660CTHR
Digitron Semiconductors
|
Check for Price | Active | 8 A | 1.5 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 125 A | 1 | R-PSFM-T3 | MIL-19500 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||
|
MUR1660CTHC0G
Taiwan Semiconductor
|
Check for Price | Active | 8 A | 1.5 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | ULTRA FAST RECOVERY | 100 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 175 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||
|
MUR1660CTH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.5 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 100 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | unknown | Taiwan Semiconductor |