Filter Your Search
1 - 10 of 65 results
|
MUR105G
onsemi
|
$0.1399 | Yes | End Of Life | 1 A | 875 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | 2 | 59-10 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||
|
MUR105RLG
onsemi
|
$0.2122 | Yes | End Of Life | 1 A | 875 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | 2 | 59-10 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||
|
MUR105RL
onsemi
|
$51.0719 | Yes | Yes | Obsolete | 1 A | 875 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | DO-41 | 2 | CASE 59-10 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
MUR105
onsemi
|
$51.0719 | Yes | End Of Life | 1 A | 875 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | 2 | 59-10 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||||||
|
MUR105SR5
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW POWER LOSS | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | SMB, 2 PIN | |||||||||||||||
|
MUR105SHR5
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW POWER LOSS | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | SMB, 2 PIN | ||||||||||||
|
MUR105SM4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW POWER LOSS | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | |||||||||||||||
|
MUR105-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 975 mV | 45 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, PACKAGE-2 | ||||||||
|
MUR105
Galaxy Microelectronics
|
Check for Price | Yes | Active | 1 A | 875 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 35 A | 1 | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | DO-41 | unknown | EAR99 | ||||||||||||||||||||||||||
|
MUR105GP-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 1 A | 970 mV | 45 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, PACKAGE-2 |