Filter Your Search
1 - 10 of 28 results
|
MUR2010
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 20 A | 1 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RUGAO DACHANG ELECTRONIC CO LTD | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MUR2010CT
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 20 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||||
|
MUR2015CT
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 20 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | GENERAL PURPOSE | 125 A | 1 | 175 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
MUR2015FCT-BP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 10 A | 975 mV | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SUPER FAST RECOVERY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | ITO-220AB, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | MCC | |||||||||
|
MUR20150CT
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | unknown | ||||||||||||||||||||||||||||||||||||||||
|
MUR2010ACT-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
MUR2015CT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 10 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SUPER FAST RECOVERY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | 5 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MUR2010ACT-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 260 | 5 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
MUR2010CT-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
MUR2010CT-BP-HF
Micro Commercial Components
|
Check for Price | Obsolete | RECTIFIER DIODE | e3 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 |