Filter Your Search
1 - 1 of 1 results
|
MTZJT-729.1B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 500 nA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 20 Ω | 120 Ω | 2.5 % | Not Qualified | O-LALF-W2 | e3/e2 | DO-34 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN/TIN COPPER | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 |