Filter Your Search
1 - 10 of 73 results
|
MTZJ20B(DO-34)
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
MTZJ2.0B
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 500 mW | 2.11 V | ZENER DIODE | SINGLE | NO | 1 | 100 Ω | 4.2 % | 175 °C | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MTZJ2.0B
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
MTZJ20B
Galaxy Microelectronics
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 19.1 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 55 Ω | 2.5 % | 175 °C | 260 | ISOLATED | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | DO-35 | ||||||||||||||||||||||
|
MTZJ2.0BT-95
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 120 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||||
|
MMTZJ2.0B-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 2.11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5.52 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | |||||||
|
MTZJ20B
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 19.1 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 30 Ω | 2.5 % | ISOLATED | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MTZJ20B-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 13.79 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 2.5 % | Not Qualified | O-LALF-W2 | e3 | DO-34 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | DO-34 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | |||||||
|
MTZJ2.0BT-13A
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 120 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||||
|
MTZJ20BT-14
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | Not Qualified | O-LALF-W2 | e1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER COPPER | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 |