Filter Your Search
1 - 10 of 43 results
|
MTZJ11B
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 500 mW | 10.7 V | ZENER DIODE | SINGLE | NO | 1 | 30 Ω | 2.5 % | 175 °C | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MTZJ11B-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 11.42 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 2.54 % | Not Qualified | O-LALF-W2 | e3 | DO-34 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | DO-34 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | |||||||
|
MTZJ11BT-91
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 120 Ω | Not Qualified | O-LALF-W2 | e1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||
|
MTZJ11B
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
MTZJ11B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 120 Ω | 2.55 % | Not Qualified | O-LALF-W2 | e1 | DO-34 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-34 | O-LALF-W2 | 2 | ||
|
MTZJ11B
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 500 mW | 11 V | ZENER DIODE | SINGLE | NO | 1 | 20 Ω | 2.5 % | 150 °C | RUGAO DACHANG ELECTRONIC CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MTZJ11B
Micro Commercial Components
|
Check for Price | No | Obsolete | 5 mA | 200 pA | 500 mW | 11.05 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 120 Ω | 2.55 % | Not Qualified | O-LALF-W2 | e0 | DO-34 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | DO-34 | O-LALF-W2 | 2 | ||||||
|
MMTZJ11B-AP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 10.77 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 2.55 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | |||||||
|
MTZJ11B
Galaxy Microelectronics
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 10.8 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 30 Ω | 2.6 % | 175 °C | 260 | ISOLATED | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | DO-35 | ||||||||||||||||||||||
|
MTZJ11BT-95
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 120 Ω | Not Qualified | O-LALF-W2 | e1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 |