Filter Your Search
1 - 6 of 6 results
|
MTZJ10SD-B0R0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 200 nA | 500 mW | 10.21 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 30 Ω | 120 Ω | 7 V | 2.3 % | O-LALF-W2 | e3 | DO-34 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||
|
MTZJ10SDR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 200 nA | 500 mW | 10.21 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 30 Ω | 120 Ω | 7 V | 2.3 % | O-LALF-W2 | e3 | DO-34 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-06-22 | ||
|
MTZJ10SD-B0A0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 200 nA | 500 mW | 10.21 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 30 Ω | 120 Ω | 7 V | 2.3 % | O-LALF-W2 | e3 | DO-34 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||
|
MTZJ10SDR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 200 nA | 500 mW | 10.21 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 30 Ω | 120 Ω | 7 V | 2.3 % | O-LALF-W2 | e3 | DO-34 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||
|
MTZJ10SDA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 200 nA | 500 mW | 10.21 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 30 Ω | 120 Ω | 7 V | 2.3 % | O-LALF-W2 | e3 | DO-34 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||
|
MTZJ10SDA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mA | 200 nA | 500 mW | 10.21 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 30 Ω | 120 Ω | 7 V | 2.3 % | O-LALF-W2 | e3 | DO-34 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-06-22 |