Filter Your Search
1 - 10 of 43 results
|
MTZJ10D(DO-34)
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
LMTZJ10D
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 mA | 500 mW | 10 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 20 Ω | 2.45 % | ISOLATED | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
MTZJ10D
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 10.19 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.5 % | Not Qualified | O-LALF-W2 | e3 | DO-204 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-34, 2 PIN | ||||||||||
|
MTZJ10D-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 32.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 2.51 % | Not Qualified | O-LALF-W2 | e3 | DO-34 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, GLASS PACKAGE-2 | DO-34 | 2 | ||||||
|
MTZJ10D
Galaxy Microelectronics
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 10.2 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 30 Ω | 2.5 % | 175 °C | 260 | ISOLATED | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | DO-35 | |||||||||||||||||||||
|
MTZJ10DT-91
ROHM Semiconductor
|
Check for Price | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 120 Ω | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||||||
|
MTZJ10DR0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 10.19 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.5 % | O-LALF-W2 | e3 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-204, 2 PIN | |||||||||||
|
MTZJ10D-L0A2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 10.19 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.5 % | O-LALF-W2 | e3 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-204, 2 PIN | |||||||||||
|
MTZJ10D-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
MTZJ10DA0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 10.19 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.5 % | O-LALF-W2 | e3 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-204, 2 PIN |