Filter Your Search
1 - 10 of 43 results
|
MTZJ10B
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 9.66 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.6 % | Not Qualified | O-LALF-W2 | e3 | DO-204 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-34, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MTZJ10BT-94
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 120 Ω | Not Qualified | O-LALF-W2 | e1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MTZJ10B-L0R0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 9.66 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.6 % | O-LALF-W2 | e3 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-204, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MTZJ10BT-95
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 120 Ω | Not Qualified | O-LALF-W2 | e1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MTZJ10BT-13A
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 120 Ω | Not Qualified | O-LALF-W2 | e1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER COPPER | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MTZJ10B-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 11.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 2.52 % | Not Qualified | O-LALF-W2 | e3 | DO-34 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | DO-34 | 2 | |||||||
|
MTZJ10B-L0A2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 9.66 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.6 % | O-LALF-W2 | e3 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-204, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MTZJ10B
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
MTZJ10B
Micro Commercial Components
|
Check for Price | No | Obsolete | 5 mA | 200 pA | 500 mW | 9.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 120 Ω | 2.54 % | Not Qualified | O-LALF-W2 | e0 | DO-34 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-34 | 2 | ||||||
|
MTZJ10BA2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 9.66 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.6 % | O-LALF-W2 | e3 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-204, 2 PIN | compliant | EAR99 | 8541.10.00.50 |