Filter Your Search
1 - 1 of 1 results
|
MTVSS2510AV-32.768MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 32.768 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.25 V | 250 mV | NO | 15 ppm | 800 mV | 2 mA | 50 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,104/60 | YES | 3.4mm x 2.7mm x 0.9mm | MMD COMPONENTS | compliant | Sine |