Filter Your Search
1 - 4 of 4 results
|
MTP7N20E
Motorola Mobility LLC
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 7 A | 700 mΩ | AVALANCHE RATED | 74 mJ | 55 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 50 W | 21 A | SWITCHING | SILICON | 84.8 ns | 75.6 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||
|
MTP7N20E
Motorola Semiconductor Products
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 7 A | 700 mΩ | AVALANCHE RATED | 74 mJ | 55 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 50 W | 21 A | SWITCHING | SILICON | 84.8 ns | 75.6 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||||||
|
MTP7N20E
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | Single | 7 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||||||||||||||||
|
MTP7N20E
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 7 A | 700 mΩ | AVALANCHE RATED | 74 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 21 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 235 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | TO-220AB | 3 | CASE 221A-09 |