Filter Your Search
1 - 1 of 1 results
|
MTKLF350AAB-1000.000MHZ
MMD
|
Check for Price | Yes | Transferred | 1 GHz | 5 % | 5 PPM/YEAR | 100 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7 INCH | 3.15 V | 150 mV | 1.5 ns | YES | 10 ppm | 1.5 ns | 3.465 V | 3.135 V | 45/55 % | 50 °C | SURFACE MOUNT | YES | 14.8mm x 9.2mm x 5.5mm | MMD COMPONENTS | compliant | Clock |