Filter Your Search
1 - 1 of 1 results
|
MTKHF210AV-200.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 200 MHz | 1 % | 5 PPM/YEAR | 10 KOHM, 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED; 13 INCH | 2.25 V | 250 mV | 1.5 ns | NO | 10 ppm | 1.5 ns | 2.625 V | 2.375 V | 40/60 % | 50 °C | SURFACE MOUNT | YES | 14.8mm x 9.2mm x 5.5mm | MMD COMPONENTS | compliant | Clock |