Filter Your Search
1 - 10 of 600 results
|
MTKH330DAB-200.000MHZ
MMD
|
Check for Price | No | No | Transferred | 200 MHz | 3 % | 5 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED; 13 INCH | 3.15 V | 150 mV | 1.5 ns | YES | 10 ppm | 1.5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -30 °C | SURFACE MOUNT | YES | 14.8mm x 9.2mm x 5.5mm | MMD COMPONENTS | compliant | Clock | ||
|
MTKH325AV-200.000MHZ
MMD
|
Check for Price | No | No | Transferred | 200 MHz | 2.5 % | 5 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED; 13 INCH | 3.15 V | 150 mV | 1.5 ns | NO | 10 ppm | 1.5 ns | 3.465 V | 3.135 V | 40/60 % | 50 °C | SURFACE MOUNT | YES | 14.8mm x 9.2mm x 5.5mm | MMD COMPONENTS | compliant | Clock | |||
|
MTKH310A-10.000MHZ
MMD
|
Check for Price | No | No | Transferred | 10 MHz | 1 % | 5 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED; 13 INCH | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 40/60 % | 50 °C | SURFACE MOUNT | YES | 14.8mm x 9.2mm x 5.5mm | MMD COMPONENTS | compliant | Clock | ||||||
|
MTKH325FM-200.000MHZ
MMD
|
Check for Price | No | No | Transferred | 200 MHz | 2.5 % | 5 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED; 13 INCH | 1.5 ns | YES | 1.5 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.8mm x 9.2mm x 5.5mm | MMD COMPONENTS | compliant | Clock | |||||
|
MTKH320DAB-10.000MHZ
MMD
|
Check for Price | No | No | Transferred | 10 MHz | 2 % | 5 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED; 13 INCH | 3.15 V | 150 mV | 2 ns | YES | 10 ppm | 2 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -30 °C | SURFACE MOUNT | YES | 14.8mm x 9.2mm x 5.5mm | MMD COMPONENTS | compliant | Clock | ||
|
MTKH350CM-200.000MHZ
MMD
|
Check for Price | No | No | Transferred | 200 MHz | 5 % | 5 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED; 13 INCH | 1.5 ns | YES | 1.5 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.8mm x 9.2mm x 5.5mm | MMD COMPONENTS | compliant | Clock | |||||
|
MTKH330A-10.000MHZ
MMD
|
Check for Price | No | No | Transferred | 10 MHz | 3 % | 5 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED; 13 INCH | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 40/60 % | 50 °C | SURFACE MOUNT | YES | 14.8mm x 9.2mm x 5.5mm | MMD COMPONENTS | compliant | Clock | ||||||
|
MTKH350GB-10.000MHZ
MMD
|
Check for Price | No | No | Transferred | 10 MHz | 5 % | 5 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED; 13 INCH | 3.15 V | 150 mV | 2 ns | YES | 10 ppm | 2 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 14.8mm x 9.2mm x 5.5mm | MMD COMPONENTS | compliant | Clock | |||
|
MTKH310AA-10.000MHZ
MMD
|
Check for Price | No | No | Transferred | 10 MHz | 1 % | 5 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED; 13 INCH | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 45/55 % | 50 °C | SURFACE MOUNT | YES | 14.8mm x 9.2mm x 5.5mm | MMD COMPONENTS | compliant | Clock | ||||||
|
MTKH325AAM-200.000MHZ
MMD
|
Check for Price | No | No | Transferred | 200 MHz | 2.5 % | 5 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED; 13 INCH | 1.5 ns | YES | 1.5 ns | 3.465 V | 3.135 V | 45/55 % | 50 °C | SURFACE MOUNT | YES | 14.8mm x 9.2mm x 5.5mm | MMD COMPONENTS | compliant | Clock |