Filter Your Search
1 - 10 of 120 results
|
MTFS525FV-8.000MHZ
MMD
|
Check for Price | No | No | Transferred | 8 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 10 ppm | 1 V | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 13.1mm x 8.3mm | MMD COMPONENTS | DIP-14/4 | compliant | Sine | ||
|
MTFS550GV-8.000MHZ
MMD
|
Check for Price | No | No | Transferred | 8 MHz | 5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 10 ppm | 1 V | 5.25 V | 4.75 V | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 13.1mm x 8.3mm | MMD COMPONENTS | DIP-14/4 | compliant | Sine | |||
|
MTFS510FV-8.000MHZ
MMD
|
Check for Price | No | No | Transferred | 8 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 10 ppm | 1 V | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 13.1mm x 8.3mm | MMD COMPONENTS | DIP-14/4 | compliant | Sine | ||
|
MTFS550G-160.000MHZ
MMD
|
Check for Price | No | No | Transferred | 160 MHz | 5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | YES | 1 V | 5.25 V | 4.75 V | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 13.1mm x 8.3mm | MMD COMPONENTS | DIP-14/4 | compliant | Sine | ||||||
|
MTFS530FV-8.000MHZ
MMD
|
Check for Price | No | No | Transferred | 8 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 10 ppm | 1 V | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 13.1mm x 8.3mm | MMD COMPONENTS | DIP-14/4 | compliant | Sine | ||
|
MTFS520GV-8.000MHZ
MMD
|
Check for Price | No | No | Transferred | 8 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 10 ppm | 1 V | 5.25 V | 4.75 V | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 13.1mm x 8.3mm | MMD COMPONENTS | DIP-14/4 | compliant | Sine | |||
|
MTFS525C-160.000MHZ
MMD
|
Check for Price | No | No | Transferred | 160 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | YES | 1 V | 5.25 V | 4.75 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 13.1mm x 8.3mm | MMD COMPONENTS | DIP-14/4 | compliant | Sine | |||||
|
MTFS530CV-8.000MHZ
MMD
|
Check for Price | No | No | Transferred | 8 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 10 ppm | 1 V | 5.25 V | 4.75 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 13.1mm x 8.3mm | MMD COMPONENTS | DIP-14/4 | compliant | Sine | ||
|
MTFS530CV-160.000MHZ
MMD
|
Check for Price | No | No | Transferred | 160 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 10 ppm | 1 V | 5.25 V | 4.75 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 13.1mm x 8.3mm | MMD COMPONENTS | DIP-14/4 | compliant | Sine | ||
|
MTFS510A-8.000MHZ
MMD
|
Check for Price | No | No | Transferred | 8 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | YES | 1 V | 5.25 V | 4.75 V | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 13.1mm x 8.3mm | MMD COMPONENTS | DIP-14/4 | compliant | Sine |