Filter Your Search
1 - 2 of 2 results
|
MTFC64GASAONS-AITES
Micron Technology Inc
|
Check for Price | Yes | Active | 549.7558 Gbit | 8 | 64GX8 | 3.3 V | 52 MHz | FLASH CARD | 1 | 64000000000 | 68.7195 G | SYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NAND TYPE | R-PBGA-B153 | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.461 mm | 13 mm | 11.5 mm | MICRON TECHNOLOGY INC | TFBGA, BGA153,14X14,20 | unknown | EAR99 | 8542.32.00.51 | 2018-11-28 | |||
|
MTFC64GASAONS-AITESTR
Micron Technology Inc
|
Check for Price | Yes | Active | 549.7558 Gbit | 8 | 64GX8 | 3.3 V | 52 MHz | FLASH CARD | 1 | 64000000000 | 68.7195 G | SYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NAND TYPE | R-PBGA-B153 | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.461 mm | 13 mm | 11.5 mm | MICRON TECHNOLOGY INC | TFBGA, BGA153,14X14,20 | compliant | EAR99 | 8542.32.00.51 | Micron |