Filter Your Search
1 - 1 of 1 results
|
MTFC128GAPALNS-AITTR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0995 Tbit | 8 | 128GX8 | 200 MHz | Embedded MMC | YES | NO | 1 | 128000000000 | 137.439 G | SYNCHRONOUS | 3-STATE | PARALLEL | 2.7 V | YES | 110 µA | 140 µA | 3.6 V | 2.7 V | CMOS | NO | NAND TYPE | R-PBGA-B153 | e1 | 85 °C | -40 °C | 260 | 30 | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 13 mm | 11.5 mm | MICRON TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.51 |