Filter Your Search
1 - 4 of 4 results
|
MTE1122/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | 25 mA | AC MOTOR CONTROLLER | CMOS | 1 | 3.3 mA | 6 V | 4 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | |||
|
MTE1122I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | 25 mA | AC MOTOR CONTROLLER | CMOS | 1 | 3.3 mA | 6 V | 4 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | ||
|
MTE1122/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 4.5 V | NO | 25 mA | AC MOTOR CONTROLLER | CMOS | 1 | 3.3 mA | 6 V | 4 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 22.987 mm | 4.064 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MTE1122I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 4.5 V | NO | 25 mA | AC MOTOR CONTROLLER | CMOS | 1 | 3.3 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 22.987 mm | 4.064 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 |