Filter Your Search
1 - 10 of 496 results
|
MTDS310AV-10.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | CLIPPED SINE | MMD COMPONENTS | compliant | Sine | |||||||||||||||||||||
|
MTDS315A-9.600MHZ-T
MMD
|
Check for Price | Obsolete | 9.6 MHz | 1.5 % | 10 kΩ | 3.3 V | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Sine | SMD, 4 PIN | ||||||||
|
MTDS320C-10.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 2 % | 10 kΩ | 3.3 V | CLIPPED SINE | BULK | NO | 800 mV | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Sine | ||||||
|
MTDS350FV-10.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 5 % | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3.15 V | 150 mV | NO | 10 ppm | 800 mV | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Sine | |||
|
MTDS325A-9.600MHZ-T
MMD
|
Check for Price | Obsolete | 9.6 MHz | 2.5 % | 10 kΩ | 3.3 V | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 3.135 V | 50 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Sine | |||||||||
|
MTDS335E-10.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 3.5 % | 10 kΩ | 3.3 V | CLIPPED SINE | BULK | NO | 800 mV | 3.465 V | 3.135 V | 80 °C | -30 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Sine | ||||||
|
MTDS330F-9.600MHZ-T
MMD
|
Check for Price | Obsolete | 9.6 MHz | 3 % | 10 kΩ | 3.3 V | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Sine | SMD, 4 PIN | |||||||
|
MTDS320CV-10.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 2 % | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3.15 V | 150 mV | NO | 10 ppm | 800 mV | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Sine | |||
|
MTDS335CV-9.600MHZ
MMD
|
Check for Price | Obsolete | 9.6 MHz | 3.5 % | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3.15 V | 150 mV | NO | 10 ppm | 800 mV | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Sine | SMD, 4 PIN | ||||
|
MTDS330DV-9.600MHZ-T
MMD
|
Check for Price | Obsolete | 9.6 MHz | 3 % | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3.15 V | 150 mV | NO | 10 ppm | 800 mV | 3.465 V | 3.135 V | 70 °C | -30 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Sine | SMD, 4 PIN |