Parametric results for: MTD5N05-1 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mtd5n051
Select parts from the table below to compare.
Compare
Compare
MTD5N05-1
Freescale Semiconductor
Check for Price No Obsolete N-CHANNEL NO Single 3 50 V 1 5 A 5 A 400 mΩ 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20 W 20 W 14 A SWITCHING SILICON 100 ns 50 ns TO-251 R-PSIP-T3 e0 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE MOTOROLA SEMICONDUCTOR PRODUCTS IN-LINE, R-PSIP-T3 unknown
MTD5N05-1
Motorola Mobility LLC
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 50 V 1 5 A 400 mΩ 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20 W 20 W 14 A SWITCHING SILICON 100 ns 50 ns TO-251 R-PSIP-T3 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE MOTOROLA INC IN-LINE, R-PSIP-T3 unknown EAR99 8541.29.00.95
MTD5N05-1
Motorola Semiconductor Products
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 50 V 1 5 A 400 mΩ 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20 W 20 W 14 A SWITCHING SILICON 100 ns 50 ns TO-251 R-PSIP-T3 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE MOTOROLA INC IN-LINE, R-PSIP-T3 unknown EAR99 8541.29.00.95