Filter Your Search
1 - 10 of 17 results
|
MTD2955VT4G
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 12 A | 230 mΩ | AVALANCHE RATED | 216 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 42 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | ON SEMICONDUCTOR | LEAD FREE, CASE 369C-01, DPAK-3 | 3 | CASE 369C-01 | not_compliant | EAR99 | onsemi | ||||||||||
|
MTD2955V1
onsemi
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 12 A | 230 mΩ | 216 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 A | SWITCHING | SILICON | R-PSIP-T3 | e0 | Not Qualified | 240 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | IN-LINE, R-PSIP-T3 | 3 | compliant | onsemi | ||||||||||||||||
|
MTD2955V1
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE | 1 | 12 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | e0 | 175 °C | Tin/Lead (Sn/Pb) | MOTOROLA INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
MTD2955VG
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 12 A | 230 mΩ | AVALANCHE RATED | 216 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 42 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | ON SEMICONDUCTOR | LEAD FREE, CASE 369C-01, DPAK-3 | 3 | CASE 369C-01 | not_compliant | EAR99 | onsemi | |||||||||||
|
MTD2955VT4
Freescale Semiconductor
|
Check for Price | No | Obsolete | P-CHANNEL | YES | Single | 12 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 175 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||||||||||
|
MTD2955V1G
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 12 A | 230 mΩ | 216 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 A | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | IN-LINE, R-PSIP-T3 | 3 | compliant | |||||||||||||||||||||
|
MTD2955V
Motorola Mobility LLC
|
Check for Price | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 12 A | 230 mΩ | 216 mJ | 80 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 60 W | 42 A | SWITCHING | SILICON | 90 ns | 100 ns | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | MOTOROLA INC | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||
|
MTD2955V
Motorola Semiconductor Products
|
Check for Price | No | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 12 A | 230 mΩ | 216 mJ | 80 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 60 W | 42 A | SWITCHING | SILICON | 90 ns | 100 ns | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | MOTOROLA INC | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||
|
MTD2955V-1G
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 12 A | 230 mΩ | AVALANCHE RATED | 216 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 42 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | IN-LINE, R-PSIP-T3 | 3 | CASE 369D-01 | not_compliant | EAR99 | |||||||||||
|
MTD2955VT4
onsemi
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 12 A | 230 mΩ | AVALANCHE RATED | 216 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 42 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | 1 | 175 °C | 235 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ON SEMICONDUCTOR | CASE 369C-01, DPAK-3 | 3 | 369C | not_compliant | EAR99 | onsemi | DPAK (SINGLE GAUGE) TO-252 |