Filter Your Search
1 - 2 of 2 results
|
MTCZB350CV-9.600MHZ-T
MMD
|
Check for Price | No | No | Transferred | 9.6 MHz | 5 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | TR, 13 INCH | 3.15 V | 150 mV | YES | 10 ppm | 1.416 V | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 11.7mm x 9.61mm x 5.0mm | MMD COMPONENTS | SMD-14/4 | compliant | Sine | ||
|
MTCZB350CV-9.600MHZ
MMD
|
Check for Price | No | No | Transferred | 9.6 MHz | 5 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | BULK | 3.15 V | 150 mV | YES | 10 ppm | 1.416 V | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 11.7mm x 9.61mm x 5.0mm | MMD COMPONENTS | compliant | Sine |