Filter Your Search
1 - 2 of 2 results
|
MTCBF325ZG-9.600MHZ-T
MMD
|
Check for Price | Yes | Obsolete | 9.6 MHz | 2.5 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | TR, 13 INCH | YES | 1.416 V | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | YES | 11.7mm x 9.61mm x 5.0mm | MMD COMPONENTS | compliant | Sine | ||
|
MTCBF325ZG-9.600MHZ
MMD
|
Check for Price | Yes | Obsolete | 9.6 MHz | 2.5 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | BULK | YES | 1.416 V | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | YES | 11.7mm x 9.61mm x 5.0mm | MMD COMPONENTS | compliant | Sine |