Filter Your Search
1 - 10 of 277 results
|
MTC100-YA2-009
TE Connectivity
|
$47.8491 | Yes | Yes | Active | 20 | 5 A | FEMALE | CABLE | NOT APPLICABLE | COMBINATION LINE CONNECTOR | NO | 5A | 1 | 20 AWG | 24 AWG | NO | NO | NO | -65 °C | 150 °C | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
MTC100-JB1-P11
TE Connectivity
|
$74.6612 | No | No | Active | MALE | 20 AWG | 26 AWG | NO | NO | NO | -65 °C | 125 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | INSERT ITEM | CONNECTOR ACCESSORY | 0.5 mm2 | POLYARYLENE/POLYETHYLENE | 1.5 A | ROUND WIRE | 20 AWG | |||||||||||||||||||||||||||||||||
|
MTC100-JB1-S11-T08
TE Connectivity
|
$76.0300 | No | No | Active | 10 | 1.27 mm | 1.5 A | FEMALE | PANEL | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 1.5A | 1 | B | 20 AWG | 26 AWG | NO | NO | NO | -65 °C | 125 °C | NOT APPLICABLE | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||||
|
MTC100-JB1-S11
TE Connectivity
|
$76.1708 | No | No | Active | FEMALE | 20 AWG | 26 AWG | NO | NO | NO | -65 °C | 125 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | INSERT ITEM | CONNECTOR ACCESSORY | 0.5 mm2 | POLYARYLENE/POLYETHYLENE | 1.5 A | ROUND WIRE | 20 AWG | |||||||||||||||||||||||||||||||||
|
MTC100-JB1-P31-T26
TE Connectivity
|
$81.0967 | Yes | Yes | Obsolete | 10 | 1.27 mm | 1.5 A | MALE | PANEL | NOT SPECIFIED | RACK AND PANEL CONNECTOR | NO | 1.5A | 1 | B | 20 AWG | 26 AWG | NO | NO | NO | -65 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||
|
MTC100-JB2-S31-T32
TE Connectivity
|
$105.1714 | Yes | Yes | Active | FEMALE | 20 AWG | 26 AWG | -65 °C | 125 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | CONNECTOR ACCESSORY | 0.5 mm2 | POLYARYLENE/POLYETHYLENE | 1.5 A | ROUND WIRE | 20 AWG | |||||||||||||||||||||||||||||||||||||
|
MTC100Q-SH2-P22
TE Connectivity
|
$107.4250 | Yes | Active | 2.54 mm | 5 A | PANEL | NOT APPLICABLE | STRAIGHT | RACK AND PANEL CONNECTOR | NO | 5A | 1 | POLARIZED | 954 V | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | NOT APPLICABLE | YES | YES | 0.1 inch | NO | JACKSCREW | GENERAL PURPOSE | NO | NICKEL | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
MTC100Q-SH1-P22
TE Connectivity
|
$109.2874 | Yes | Active | 2.54 mm | 5 A | PANEL | NOT APPLICABLE | STRAIGHT | RACK AND PANEL CONNECTOR | NO | 5A | 1 | POLARIZED | 954 V | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | NOT APPLICABLE | YES | YES | 0.1 inch | NO | JACKSCREW | GENERAL PURPOSE | NO | NICKEL | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
MTC100-JB2-P21-T11
TE Connectivity
|
$111.3053 | Yes | Obsolete | RACK AND PANEL CONNECTOR | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MTC100Q-SH1-R22
TE Connectivity
|
$120.0747 | Yes | Active | 2.54 mm | 5 A | PANEL | NOT APPLICABLE | STRAIGHT | RACK AND PANEL CONNECTOR | NO | 5A | 1 | POLARIZED | 954 V | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | YES | YES | 0.1 inch | NO | JACKSCREW | GENERAL PURPOSE | NO | NICKEL | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 |