Filter Your Search
1 - 10 of 2,016 results
|
MTBF320SGVM-77.760MHZ
MMD
|
Check for Price | Transferred | 77.76 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.15 V | 150 mV | YES | 10 ppm | 1 V | 3.465 V | 3.135 V | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 5.0mm | MMD COMPONENTS | DIP-14/4 | compliant | Sine | |||||
|
MTBF525SFVM-77.760MHZ-G
MMD
|
Check for Price | Transferred | 77.76 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 4.5 V | 500 mV | YES | 10 ppm | 1 V | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | YES | MMD COMPONENTS | GULLWING, DIP-14/4 | compliant | Sine | ||||||
|
MTBF510HA-77.760MHZ
MMD
|
Check for Price | Transferred | 77.76 MHz | 1 % | 1 PPM/YEAR | 10 KOHM, 15 pF | 5 V | HCMOS | NO | 5.25 V | 4.75 V | 40/60 % | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 5.0mm | MMD COMPONENTS | compliant | Clock | |||||||||
|
MTBF350SFV-77.760MHZ
MMD
|
Check for Price | Transferred | 77.76 MHz | 5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.15 V | 150 mV | NO | 10 ppm | 1 V | 3.465 V | 3.135 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 5.0mm | MMD COMPONENTS | compliant | Sine | |||||
|
MTBF515ZGVM-77.760MHZ
MMD
|
Check for Price | Transferred | 77.76 MHz | 1.5 % | 1 PPM/YEAR | 50 Ω | 5 V | SINE | 4.5 V | 500 mV | YES | 10 ppm | 632 mV | 5.25 V | 4.75 V | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 5.0mm | MMD COMPONENTS | compliant | Sine | ||||||
|
MTBF525ZAV-77.760MHZ
MMD
|
Check for Price | Transferred | 77.76 MHz | 2.5 % | 1 PPM/YEAR | 50 Ω | 5 V | SINE | 4.5 V | 500 mV | NO | 10 ppm | 632 mV | 5.25 V | 4.75 V | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 5.0mm | MMD COMPONENTS | compliant | Sine | ||||||
|
MTBF550ZGV-77.760MHZ
MMD
|
Check for Price | Transferred | 77.76 MHz | 5 % | 1 PPM/YEAR | 50 Ω | 5 V | SINE | 4.5 V | 500 mV | NO | 10 ppm | 632 mV | 5.25 V | 4.75 V | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 5.0mm | MMD COMPONENTS | compliant | Sine | ||||||
|
MTBF530HA-1.000MHZ
MMD
|
Check for Price | Transferred | 1 MHz | 3 % | 1 PPM/YEAR | 10 KOHM, 15 pF | 5 V | HCMOS | NO | 5.25 V | 4.75 V | 40/60 % | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 5.0mm | MMD COMPONENTS | compliant | Clock | |||||||||
|
MTBF325HGV-1.000MHZ-G
MMD
|
Check for Price | Transferred | 1 MHz | 2.5 % | 1 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS | 3.15 V | 150 mV | NO | 10 ppm | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | MMD COMPONENTS | GULLWING, DIP-14/4 | compliant | Clock | |||||||
|
MTBF325ZFM-8.000MHZ-G
MMD
|
Check for Price | Transferred | 8 MHz | 2.5 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | YES | 632 mV | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | MMD COMPONENTS | GULLWING, DIP-14/4 | compliant | Sine |