Filter Your Search
1 - 3 of 3 results
|
MTA41300/SS
Microchip Technology Inc
|
Check for Price | No | Active | YES | MICROPROCESSOR CIRCUIT | CMOS | 3.3 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||
|
MTA41300/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 3.3 mA | 6.25 V | 3 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | SOIC | 0.300 INCH, PLASTIC, SOIC-18 | 18 | ||
|
MTA41300/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 3.3 mA | 6.25 V | 3 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 7.62 mm | 22.987 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 |