Filter Your Search
1 - 3 of 3 results
|
MTA306HPC
TE Connectivity / Elcon Power Connectors
|
Check for Price | Obsolete | 4 A | 28 V | 40000 Cycle(s) | 3PDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LONG BAT | 6A@125VAC | 4A@28VDC | 6 A | 125 V | 14.71 N | e4 | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | GOLD | SOLDER | 13 mm | 12.5 mm | 17.81 mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||
|
MTA306HPC
TE Connectivity
|
Check for Price | Obsolete | 4 A | 28 V | 40000 Cycle(s) | 0.02 mΩ | 3PDT | MOMENTARY | GOLD | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 4A@28VDC | 3 A | ON-OFF-(ON) | 250 V | 1500VRMS V | 1 GΩ | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | 24 deg | NICKEL | BRASS | 1/4-40 | GOLD | BREAK-BEFORE-MAKE | THERMOSET 94V-0 | 12 | MOLDED | HAND | NO | BRASS | SOLDER | SOLVENT | 0.41 inch | 12.954 mm | 35.814 mm | 17.78 mm | 0.32 inch | 0.19 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.40 | |||||
|
MTA306H-PC
knitter-switch
|
Check for Price | Contact Manufacturer | 4 A | 30 V | 0.02 mΩ | MOMENTARY | TOGGLE SWITCH | TOGGLE | 3A@250VAC | 4A@30VDC | 3 A | (ON)-OFF-ON | 250 V | 1500VAC V | 1 GΩ | -45 °C | 140 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | COPPER ALLOY | M6X0.75 | DIALLYL PHTHALATE | 9 | EPOXY | HAND | NO | BRASS | SOLDER | 0.413 inch | 13.0048 mm | 12.4968 mm | 17.8054 mm | 0.315 inch | 0.251 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.40 |