Filter Your Search
1 - 3 of 3 results
|
MTA206T-PC
knitter-switch
|
Check for Price | Contact Manufacturer | 4 A | 30 V | 0.02 mΩ | DPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | 3A@250VAC | 4A@30VDC | 3 A | (ON)-OFF-ON | 250 V | 1500VRMS V | 1 GΩ | -45 °C | 140 °C | PANEL MOUNT | 24 deg | CHROME | COPPER ALLOY | M6X0.75 | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | HAND | NO | BRASS | SOLDER LUG | 0.413 inch | 13.0048 mm | 10.1854 mm | 13.0048 mm | 0.314 inch | 0.252 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.40 | |||||||
|
MTA206TPC
TE Connectivity
|
Check for Price | No | Obsolete | 4 A | 28 V | 40000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LONG BAT | 6A@125VAC | 4A@28VDC | 6 A | 125 V | 14.71 N | e4 | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 13 mm | 10 mm | 13 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | |||||||||||||||||||
|
MTA206TPC
TE Connectivity / Elcon Power Connectors
|
Check for Price | No | Obsolete | 4 A | 28 V | 40000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LONG BAT | 6A@125VAC | 4A@28VDC | 6 A | 125 V | 14.71 N | e4 | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 13 mm | 10 mm | 13 mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.50.90.40 |