Parametric results for: MT9V024IA7XTM-DP under Image Sensors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mt9v024ia7xtmdp
Select parts from the table below to compare.
Compare
Compare
MT9V024IA7XTM-DP2
onsemi
Check for Price Obsolete YES 6X6 µm 60 fps IMAGE SENSOR,CMOS AEC-Q100, SEATED HGT MAX 1/3 inch FRAME SURFACE MOUNT SQUARE SOLDER 9 mm 1.44 mm 9 mm ONSEMI BGA-52 compliant onsemi
MT9V024IA7XTM-DP
onsemi
Check for Price Yes Lifetime Buy YES 6X6 µm 752 480 60 fps 2-WIRE INTERFACE -11-11mA 350-1050 IMAGE SENSOR,CMOS DIGITAL CURRENT GLOBAL SHUTTER 100 dB 27 MHz 60 mA 1/3 inch 3.6 V 3 V e1 105 °C -40 °C FRAME SURFACE MOUNT SQUARE TIN SILVER COPPER SOLDER 9 mm 1.3 mm 9 mm ONSEMI IBGA-52 compliant onsemi IBGA-52 503AA
MT9V024IA7XTM-DP1
onsemi
Check for Price Yes Lifetime Buy YES 6X6 µm 60 fps IMAGE SENSOR,CMOS AEC-Q100; GLOBAL SHUTTER 1/3 inch e1 FRAME SURFACE MOUNT TIN SILVER COPPER SOLDER ONSEMI IBGA-52 compliant onsemi IBGA-52 503AA 2017-01-23