Filter Your Search
1 - 3 of 3 results
|
MT9M413C36STC
Aptina Imaging
|
Check for Price | Transferred | APTINA IMAGING CORP | unknown | |||||||||||||||||||||||||||||||||
|
MT9M413C36STC
Micron Technology Inc
|
Check for Price | No | No | Active | NO | 12X12 µm | 1280 | 1024 | 0.20-3.40V | CERAMIC, METAL-SEALED COFIRED | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC SHUTTER | 59 dB | 66 MHz | 165 mA | 3.6 V | 3 V | e0 | 60 °C | -5 °C | FULL FRAME | THROUGH HOLE MOUNT | SQUARE | Tin/Lead (Sn/Pb) | SOLDER | 48.26 mm | 4.44 mm | 48.26 mm | MICRON TECHNOLOGY INC | not_compliant | CERAMIC, PGA-280 | |||||
|
MT9M413C36STC
onsemi
|
Check for Price | Active | YES | 12X12 µm | 1280 | 1024 | 500 fps | 0.20-3.10V | 400-1000 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC SHUTTER | 59 dB | 66 MHz | 165 mA | 1 inch | 3.6 V | 3 V | 60 °C | -5 °C | FRAME | SURFACE MOUNT | SOLDER | ON SEMICONDUCTOR | compliant |