Filter Your Search
1 - 2 of 2 results
|
MT9M114EBLSTCZ-CR
onsemi
|
$4.9600 | Yes | Active | YES | 1.90X1.90 µm | 1296 | 976 | 120 fps | 2-WIRE INTERFACE | 0.45-1.35V | 350-1050 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 70.8 dB | 50 mA | 1/6 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | ONSEMI | ODCSP-55 | CSP-55 | 570BP | compliant | onsemi | ||||||
|
MT9M114EBLSTCZ-CR1
onsemi
|
Check for Price | Yes | Lifetime Buy | YES | 1.90X1.90 µm | 1296 | 976 | 30 fps | 2-WIRE INTERFACE | 0.45-1.35V | 350-1050 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER; IT ALSO OPERATES AT 2.5 TO 3.1 ANALOG SUPPLY VOLTAGE | 70.8 dB | 50 mA | 1/6 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | RECTANGULAR | TIN SILVER COPPER | SOLDER | 3.848 mm | 690 µm | 4.648 mm | ONSEMI | ODCSP-55 | CSP-55 | 570BP | compliant | onsemi |