Filter Your Search
1 - 4 of 4 results
|
MT9LSDT1672AG-10EE1
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | , | 168 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||
|
MT9LSDT1672AG-10E
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 6 ns | 125 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 16000000 | 16.7772 M | 3-STATE | 18 mA | 1.71 mA | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | 70 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.36 | 1996-06-01 | ||||||||||||||||
|
MT9LSDT1672AG-10EB1
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.36 | 1999-09-24 | |||||||||||
|
MT9LSDT1672AG-10EXX
Micron Technology Inc
|
Check for Price | No | No | Active | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 6 ns | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 65 °C | 168 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM, | 168 | compliant | EAR99 | 8542.32.00.36 |