Filter Your Search
1 - 10 of 15 results
|
MT9J003I12STCU-DR
onsemi
|
$30.5387 | Yes | Obsolete | YES | 1.67X1.67 µm | 3856 | 2764 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-700 | PLASTIC/EPOXY | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.4-3.1 V, ELECTRONIC ROLLING SHUTTER | 480 Mbps | 65.2 dB | 48 MHz | 190 mA | 1/2.3 inch | 1.9 V | 1.7 V | e4 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 12 mm | 1.35 mm | 12 mm | ONSEMI | LCC-48 | 847AK | compliant | onsemi | |||
|
MT9J003I12STCV2-TP
onsemi
|
$34.9250 | Yes | Obsolete | YES | 1.67X1.67 µm | 3856 | 2764 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-700 | PLASTIC/EPOXY | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.4-3.1 V, ELECTRONIC ROLLING SHUTTER | 480 Mbps | 65.2 dB | 48 MHz | 190 mA | 1/2.3 inch | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 12 mm | 1.35 mm | 12 mm | ONSEMI | LCC-48 | 847AK | compliant | onsemi | |||||
|
MT9J003I12STCV2
onsemi
|
Check for Price | Obsolete | YES | 1.67X1.67 µm | 3856 | 2764 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-700 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.40-3.10 V, ELECTRONIC ROLLING SHUTTER | 480 Mbps | 65.2 dB | 48 MHz | 190 mA | 1/2.3 inch | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ON SEMICONDUCTOR | ILCC-48 | unknown | ||||||||
|
MT9J003I12STCU
onsemi
|
Check for Price | Obsolete | YES | 1.67X1.67 µm | 3856 | 2764 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-700 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.40-3.10 V, ELECTRONIC ROLLING SHUTTER | 480 Mbps | 65.2 dB | 48 MHz | 190 mA | 1/2.3 inch | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ON SEMICONDUCTOR | unknown | |||||||||
|
MT9J003I12STCV2-DP
onsemi
|
Check for Price | Yes | Obsolete | YES | 1.67X1.67 µm | 3856 | 2764 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-700 | PLASTIC/EPOXY | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.4-3.1 V, ELECTRONIC ROLLING SHUTTER | 480 Mbps | 65.2 dB | 48 MHz | 190 mA | 1/2.3 inch | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 12 mm | 1.35 mm | 12 mm | ONSEMI | LCC-48 | 847AK | compliant | onsemi | |||||
|
MT9J003I12STMV-TB-DP
onsemi
|
Check for Price | Yes | End Of Life | YES | 1.67X1.67 µm | 3856 | 2764 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-750 | PLASTIC/EPOXY | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.4-3.1 V, ELECTRONIC ROLLING SHUTTER | 480 Mbps | 65.2 dB | 48 MHz | 190 mA | 1/2.3 inch | 0.31 V/lx.s | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ON SEMICONDUCTOR | 847AK | compliant | onsemi | |||||
|
MT9J003I12STMV-DP
onsemi
|
Check for Price | Yes | End Of Life | YES | 1.67X1.67 µm | 3856 | 2764 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-750 | PLASTIC/EPOXY | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.4-3.1 V, ELECTRONIC ROLLING SHUTTER | 480 Mbps | 65.2 dB | 48 MHz | 190 mA | 1/2.3 inch | 0.31 V/lx.s | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ONSEMI | ILCC-48 | 847AK | compliant | onsemi | ||||
|
MT9J003D00STMUC2CBC1-200
onsemi
|
Check for Price | Obsolete | YES | 1.67X1.67 µm | 3856 | 2764 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-700 | PLASTIC/EPOXY | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.4-3.1 V, ELECTRONIC ROLLING SHUTTER | 480 Mbps | 65.2 dB | 48 MHz | 190 mA | 1 inch | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ON SEMICONDUCTOR | ILCC-48 | compliant | onsemi | |||||||
|
MT9J003I12STCV2-TB-TP
onsemi
|
Check for Price | Yes | Obsolete | YES | 1.67X1.67 µm | 3856 | 2764 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-750 | PLASTIC/EPOXY | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.4-3.1 V, ELECTRONIC ROLLING SHUTTER | 480 Mbps | 65.2 dB | 48 MHz | 190 mA | 1/2.3 inch | 0.31 V/lx.s | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ON SEMICONDUCTOR | 847AK | compliant | onsemi | |||||
|
MT9J003I12STMU-DP
onsemi
|
Check for Price | Yes | Obsolete | YES | 1.67X1.67 µm | 3856 | 2764 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-700 | PLASTIC/EPOXY | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.4-3.1 V, ELECTRONIC ROLLING SHUTTER | 480 Mbps | 65.2 dB | 48 MHz | 190 mA | 1/2.3 inch | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 12 mm | 1.35 mm | 12 mm | ONSEMI | LCC-48 | 847AK | compliant | onsemi |