Filter Your Search
1 - 2 of 2 results
|
MT9196AE1
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.4 mm | 6.35 mm | MICROSEMI CORP | DIP | 0.600 INCH, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | 28 | compliant | 8542.39.00.01 | ||
|
MT9196AE1
Zarlink Semiconductor Inc
|
Check for Price | Transferred | 5 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.4 mm | 6.35 mm | ZARLINK SEMICONDUCTOR INC | 0.600 INCH, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | unknown | 8542.39.00.01 |