Filter Your Search
1 - 4 of 4 results
|
MT9171AE1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 160 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 5 mA | 400 mV | S | INDUSTRIAL | R-PDIP-T22 | e3 | Not Qualified | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 30.48 mm | 5.08 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP22,.4 | compliant | 8542.39.00.01 | ||||||
|
MT9171AE
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | 144 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 400 mV | S | INDUSTRIAL | R-PDIP-T22 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.555 mm | 5.33 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP22,.4 | compliant | 8542.39.00.01 | ||||||
|
MT9171AE1
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | 160 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 5 mA | 400 mV | S | INDUSTRIAL | R-PDIP-T22 | e3 | Not Qualified | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 30.48 mm | 5.08 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP22,.4 | compliant | 8542.39.00.01 | DIP | 22 | |||
|
MT9171AE
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 V | CMOS | 144 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 400 mV | S | INDUSTRIAL | R-PDIP-T22 | e0 | Not Qualified | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.555 mm | 5.33 mm | MITEL SEMICONDUCTOR | DIP, DIP22,.4 | unknown | 8542.39.00.01 | DIP | 22 |