Filter Your Search
1 - 4 of 4 results
|
MT90823AL1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 3.3 V | CMOS | DIGITAL TIME SWITCH | 1 | INDUSTRIAL | R-PQFP-G100 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ZARLINK SEMICONDUCTOR INC | 14 X 20 MM, 2.80 MM HEIGHT, LEAD FREE, MO-112CC, MQFP-100 | compliant | 8542.39.00.01 | |||||||
|
MT90823AL1
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | CMOS | DIGITAL TIME SWITCH | 1 | 70 mA | INDUSTRIAL | R-PQFP-G100 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROSEMI CORP | 14 X 20 MM, 2.80 MM HEIGHT, LEAD FREE, MO-112CC, MQFP-100 | compliant | 8542.39.00.01 | QFP | 100 | |||
|
MT90823AL
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 3.3 V | CMOS | DIGITAL TIME SWITCH | 1 | 70 µA | INDUSTRIAL | R-PQFP-G100 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ZARLINK SEMICONDUCTOR INC | QFP, QFP100,.7X.9 | compliant | 8542.39.00.01 | ||||||
|
MT90823AL1
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | CMOS | DIGITAL TIME SWITCH | 1 | 70 mA | INDUSTRIAL | R-PQFP-G100 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROCHIP TECHNOLOGY INC | 14 X 20 MM, 2.80 MM HEIGHT, LEAD FREE, MO-112CC, MQFP-100 | compliant |