Filter Your Search
1 - 10 of 15 results
|
MT9074AP1
Microchip Technology Inc
|
$32.8246 | Yes | Obsolete | 5 V | CEPT PCM-30/E-1 | FRAMER | T-1(DS1) | 1 | 200 mA | INDUSTRIAL | S-PQCC-J68 | e3 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 4.57 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, MS-018AE, LCC-68 | compliant | ||||||||||
|
MT9074AP
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | FRAMER | 1 | 200 mA | INDUSTRIAL | S-PQCC-J68 | e0 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 4.57 mm | MICROSEMI CORP | PLASTIC, MS-018AE, LCC-68 | unknown | LCC | 68 | 8542.39.00.01 | ||||||||
|
MT9074AL1
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | CEPT PCM-30/E-1 | FRAMER | T-1(DS1) | 1 | 200 mA | INDUSTRIAL | R-PQFP-G100 | e3 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROSEMI CORP | 14 X 20 MM, 2.80 MM HEIGHT, LEAD FREE, MO-112CC-1, MQFP-100 | compliant | QFP | 100 | 8542.39.00.01 | ||||||
|
MT9074AP1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | FRAMER | 1 | INDUSTRIAL | S-PQCC-J68 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-018AE, LCC-68 | compliant | 8542.39.00.01 | ||||||||||
|
MT9074APR
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CEPT PCM-30/E-1 | FRAMER | T-1(DS1) | 1 | 200 mA | INDUSTRIAL | S-PQCC-J68 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, LDCC68,1.0SQ | compliant | 8542.39.00.01 | |||||||
|
MT9074AL
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | CMOS | FRAMER | 1 | INDUSTRIAL | R-PQFP-G100 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ZARLINK SEMICONDUCTOR INC | 14 X 20 MM, 2.80 MM HEIGHT, M0-112CC-1, MQFP-100 | compliant | 8542.39.00.01 | |||||||||
|
MT9074APR1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | FRAMER | 1 | INDUSTRIAL | S-PQCC-J68 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-018AE, LCC-68 | compliant | 8542.39.00.01 | ||||||||||
|
MT9074APR1
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | CEPT PCM-30/E-1 | FRAMER | T-1(DS1) | 1 | 200 mA | INDUSTRIAL | S-PQCC-J68 | e3 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 4.57 mm | MICROSEMI CORP | LEAD FREE, PLASTIC, MS-018AE, LCC-68 | compliant | LCC | 68 | 8542.39.00.01 | ||||||
|
MT9074AL
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 V | CMOS | FRAMER | 1 | INDUSTRIAL | R-PQFP-G100 | e0 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MITEL SEMICONDUCTOR | MO-112, MQFP-100 | unknown | QFP | 100 | 8542.39.00.01 | ||||||||
|
MT9074APR1
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | CEPT PCM-30/E-1 | FRAMER | T-1(DS1) | 1 | 200 mA | INDUSTRIAL | S-PQCC-J68 | e3 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 4.57 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, MS-018AE, LCC-68 | compliant |