Filter Your Search
1 - 2 of 2 results
|
MT9043AN1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 3.3 V | TELECOM CIRCUIT | 1 | 50 µA | INDUSTRIAL | R-PDSO-G48 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 7.49 mm | 15.88 mm | 2.79 mm | ZARLINK SEMICONDUCTOR INC | 0.300 INCH, LEAD FREE, MO-118AA, SSOP-48 | compliant | 8542.39.00.01 | |||||
|
MT9043AN1
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | TELECOM CIRCUIT | 1 | 50 mA | INDUSTRIAL | R-PDSO-G48 | e3 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 7.49 mm | 15.88 mm | 2.79 mm | MICROSEMI CORP | 0.300 INCH, LEAD FREE, MO-118AA, SSOP-48 | compliant | 8542.39.00.01 | SSOP | 48 |