Parametric results for: MT8LD432HG-7 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mt8ld432hg7
Select parts from the table below to compare.
Compare
Compare
MT8LD432HG-7
Micron Technology Inc
Check for Price No Obsolete 134.2177 Mbit 32 4MX32 3.3 V 70 ns 2048 FAST PAGE FAST PAGE DRAM MODULE RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 16 COMMON 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE NO 4 mA 880 µA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N72 Not Qualified 1 70 °C 72 UNSPECIFIED DIMM DIMM72 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL 25.527 mm MICRON TECHNOLOGY INC DIMM DIMM-72 72 unknown EAR99 8542.32.00.02
MT8LD432HG-7S
Micron Technology Inc
Check for Price No Obsolete 134.2177 Mbit 32 4MX32 3.3 V 70 ns 2048 FAST PAGE FAST PAGE DRAM MODULE RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH 16 COMMON 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE YES 1.2 mA 880 µA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N72 Not Qualified 1 70 °C 72 UNSPECIFIED DIMM DIMM72 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL 25.527 mm MICRON TECHNOLOGY INC DIMM DIMM-72 72 unknown EAR99 8542.32.00.02