Filter Your Search
1 - 10 of 30 results
|
MT8LD132M6SX
Micron Technology Inc
|
Check for Price | Active | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||
|
MT8LD132G-8XS
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 80 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 800 µA | 480 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 1 | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.654 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | SIMM | SIMM-72 | 72 | ||
|
MT8LD132M-7
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 4 mA | 560 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 1 | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.654 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | SIMM | SIMM-72 | 72 | ||
|
MT8LD132G-8S
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP; SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 800 µA | 480 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 1 | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.654 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | SIMM | SIMM-72 | 72 | ||
|
MT8LD132M-8XS
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 80 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 800 µA | 480 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 1 | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.654 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | SIMM | SIMM-72 | 72 | ||
|
MT8LD132G-7
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 4 mA | 560 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 1 | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.654 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | SIMM | SIMM-72 | 72 | ||
|
MT8LD132M-6S
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP; SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 800 µA | 640 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 1 | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.654 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | SIMM | SIMM-72 | 72 | ||
|
MT8LD132G-8
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 4 mA | 480 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 1 | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.654 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | SIMM | SIMM-72 | 72 | ||
|
MT8LD132G-6
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 4 mA | 640 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 1 | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.654 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | SIMM | SIMM-72 | 72 | ||
|
MT8LD132G-6XS
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 800 µA | 640 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 1 | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.654 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | SIMM | SIMM-72 | 72 |