Filter Your Search
1 - 10 of 22 results
|
MT8986AL
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | 15 µA | INDUSTRIAL | S-PQFP-G44 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.45 mm | ZARLINK SEMICONDUCTOR INC | 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MO-112AA-1, MQFP-44 | compliant | 8542.39.00.01 | ||||||
|
MT8986APR
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, | compliant | 8542.39.00.01 | |||||||||
|
MT8986AE1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | INDUSTRIAL | R-PDIP-T40 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.75 mm | 6.35 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-011AC, DIP-40 | compliant | 8542.39.00.01 | ||||||||
|
MT8986AE1
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | 15 mA | INDUSTRIAL | R-PDIP-T40 | e3 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.75 mm | 6.35 mm | MICROSEMI CORP | LEAD FREE, PLASTIC, MS-011AC, DIP-40 | compliant | 8542.39.00.01 | DIP | 40 | |||||
|
MT8986AL1
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | 15 mA | INDUSTRIAL | R-PDIP-T40 | e3 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | QFP44,.57SQ,32 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.75 mm | 6.35 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, MS-011AC, DIP-40 | compliant | |||||||||
|
MT8986AP1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | INDUSTRIAL | S-PQCC-J44 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | compliant | 8542.39.00.01 | ||||||||
|
MT8986AE
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | 15 mA | INDUSTRIAL | R-PDIP-T40 | e0 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITEL SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.39.00.01 | DIP | 40 | ||||||||
|
MT8986AC
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | INDUSTRIAL | R-CDIP-T40 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 51.95 mm | 4.8 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||
|
MT8986APR1
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | 15 mA | INDUSTRIAL | S-PQCC-J44 | e3 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.57 mm | MICROSEMI CORP | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | compliant | 8542.39.00.01 | LPCC | 44 | |||||
|
MT8986AL
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 V | CMOS | DIGITAL TIME SWITCH | 1 | INDUSTRIAL | S-PQFP-G44 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.45 mm | MITEL SEMICONDUCTOR | unknown | 8542.39.00.01 | QFP | 44 |