Filter Your Search
1 - 10 of 19 results
|
MT8976AE1
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | FRAMER | 1 | INDUSTRIAL | R-PDIP-T28 | e3 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.4 mm | 6.35 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, MS-011AB, DIP-28 | 28 | unknown | ||||||
|
MT8976AP1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Obsolete | 5 V | CMOS | FRAMER | 1 | 10 mA | INDUSTRIAL | S-PQCC-J44 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | compliant | 8542.39.00.01 | ||||||
|
MT8976APR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | FRAMER | 1 | 10 mA | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | LPCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.39.00.01 | |||
|
MT8976APR1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Obsolete | 5 V | CMOS | FRAMER | 1 | 10 mA | INDUSTRIAL | S-PQCC-J44 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | compliant | 8542.39.00.01 | ||||||
|
MT8976AC
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | CMOS | FRAMER | 1 | 15 µA | INDUSTRIAL | R-CDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 36.83 mm | 6.35 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||
|
MT8976AE1
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | FRAMER | 1 | 10 mA | INDUSTRIAL | R-PDIP-T28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.4 mm | 6.35 mm | ZARLINK SEMICONDUCTOR INC | DIP | DIP, | 28 | compliant | 8542.39.00.01 | ||||||
|
MT8976AY
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | CMOS | FRAMER | 15 mA | COMMERCIAL | S-XQCC-N44 | e0 | Not Qualified | 70 °C | 260 | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | ZARLINK SEMICONDUCTOR INC | QCCN, LCC44,.65SQ | unknown | 8542.39.00.01 | ||||||||||||
|
MT8976APR1
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | FRAMER | 1 | INDUSTRIAL | S-PQCC-J44 | e3 | COMMERCIAL | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.57 mm | ROCHESTER ELECTRONICS LLC | LPCC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | 44 | unknown | ||||||
|
MT8976AE
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | FRAMER | 1 | 10 mA | INDUSTRIAL | R-PDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.4 mm | 6.35 mm | ZARLINK SEMICONDUCTOR INC | PLASTIC, MS-011AB, DIP-28 | compliant | 8542.39.00.01 | |||||||
|
MT8976AC
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | FRAMER | 1 | 10 mA | INDUSTRIAL | R-CDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 36.83 mm | 6.35 mm | MICROSEMI CORP | DIP | CERAMIC, DIP-28 | 28 | unknown | 8542.39.00.01 |