Filter Your Search
1 - 3 of 3 results
|
MT8963AS1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | CMOS | 0.25 dB | SYNCHRONOUS | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 4 µA | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ZARLINK SEMICONDUCTOR INC | 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | compliant | 8542.39.00.01 | |||
|
MT8963AS1
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 0.25 dB | SYNCHRONOUS | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 4 µA | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | compliant | ||||||
|
MT8963AS1
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | CMOS | 0.25 dB | SYNCHRONOUS | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 4 µA | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | MICROSEMI CORP | 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | compliant | 8542.39.00.01 |