Filter Your Search
1 - 2 of 2 results
|
MT8941AE
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 15 mA | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MITEL SEMICONDUCTOR | DIP | DIP-24 | 24 | unknown | 8542.39.00.01 | ||||||
|
MT8941AE
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 15 µA | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 30.99 mm | 6.35 mm | ZARLINK SEMICONDUCTOR INC | 0.600 INCH, PLASTIC, MS-011AA, DIP-24 | unknown | 8542.39.00.01 |