Filter Your Search
1 - 6 of 6 results
|
MT8910-1AP
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | 144 Mbps | BASIC | 2.4 V | 5 mA | 400 mV | U | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | LCC | 44 | unknown | 8542.39.00.01 | ||||||||||||
|
MT8910-1AC
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | CMOS | 144 Mbps | BASIC | 2.4 V | 5 mA | 400 mV | U | COMMERCIAL | R-XDIP-T28 | e0 | Not Qualified | 70 °C | 260 | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZARLINK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | DIP, DIP28,.6 | ||||||||||
|
MT8910-1AC
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | CMOS | 144 Mbps | BASIC | 2.4 V | 5 mA | 400 mV | U | COMMERCIAL | R-XDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | unknown | 8542.39.00.01 | ||||||||||||||
|
MT8910-1AP
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | 144 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 5 mA | 400 mV | U | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ZARLINK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | QCCJ, LDCC44,.7SQ | ||||
|
MT8910-1AE
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | CMOS | 144 Mbps | BASIC | 2.4 V | 5 mA | 400 mV | U | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | DIP | 28 | unknown | 8542.39.00.01 | ||||||||||||
|
MT8910-1AE
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | 144 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 5 mA | 400 mV | U | INDUSTRIAL | R-PDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.4 mm | 6.35 mm | ZARLINK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | DIP, DIP28,.6 |