Parametric results for: MT8870DSR under Telecom Signaling Circuits

Filter Your Search

1 - 8 of 8 results

All Filters
|
Manufacturer Part Number: mt8870dsr
Select parts from the table below to compare.
Compare
Select Parts Part Number
MT8870DSR1
Microsemi Corporation
MT8870DSR
Zarlink Semiconductor Inc
MT8870DSR
Microsemi Corporation
MT8870DSR1-1
Microsemi Corporation
MT8870DSR-1
Microsemi Corporation
MT8870DSR1
Zarlink Semiconductor Inc
MT8870DSR1-1
Zarlink Semiconductor Inc
MT8870DSR1
Microchip Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Technology Telecom IC Type
Number of Functions Supply Current-Max
Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Samacsys Manufacturer
Yes Yes Transferred 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm MICROSEMI CORP SOIC 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 18 compliant 8542.39.00.01 Microsemi Corporation
No Obsolete 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 e0 Not Qualified 1 85 °C -40 °C 260 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm ZARLINK SEMICONDUCTOR INC 0.300 INCH, MS-013AB, SOIC-18 unknown 8542.39.00.01
No No Obsolete 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm MICROSEMI CORP SOIC 18 unknown 8542.39.00.01
Yes Yes Obsolete 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm MICROSEMI CORP SOIC 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 18 compliant 8542.39.00.01 Microsemi Corporation
Yes Yes Transferred 5 V CMOS DTMF SIGNALING CIRCUIT 1 INDUSTRIAL R-PDSO-G18 e3 Not Qualified 3 85 °C -40 °C 260 30 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm ZARLINK SEMICONDUCTOR INC SOIC SOP, 18 compliant
Yes Transferred 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 3 85 °C -40 °C 260 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm ZARLINK SEMICONDUCTOR INC 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 compliant 8542.39.00.01
Yes Transferred 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 3 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm ZARLINK SEMICONDUCTOR INC 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 compliant 8542.39.00.01
Yes Active 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 1 85 °C -40 °C 260 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 compliant Microchip
Compare
MT8870DSR1
Microsemi Corporation
$1.3540 Yes Yes Transferred 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm MICROSEMI CORP SOIC 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 18 compliant 8542.39.00.01 Microsemi Corporation
MT8870DSR
Zarlink Semiconductor Inc
Check for Price No Obsolete 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 e0 Not Qualified 1 85 °C -40 °C 260 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm ZARLINK SEMICONDUCTOR INC 0.300 INCH, MS-013AB, SOIC-18 unknown 8542.39.00.01
MT8870DSR
Microsemi Corporation
Check for Price No No Obsolete 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm MICROSEMI CORP SOIC 18 unknown 8542.39.00.01
MT8870DSR1-1
Microsemi Corporation
Check for Price Yes Yes Obsolete 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm MICROSEMI CORP SOIC 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 18 compliant 8542.39.00.01 Microsemi Corporation
MT8870DSR-1
Microsemi Corporation
Check for Price Yes Yes Transferred 5 V CMOS DTMF SIGNALING CIRCUIT 1 INDUSTRIAL R-PDSO-G18 e3 Not Qualified 3 85 °C -40 °C 260 30 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm ZARLINK SEMICONDUCTOR INC SOIC SOP, 18 compliant
MT8870DSR1
Zarlink Semiconductor Inc
Check for Price Yes Transferred 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 3 85 °C -40 °C 260 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm ZARLINK SEMICONDUCTOR INC 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 compliant 8542.39.00.01
MT8870DSR1-1
Zarlink Semiconductor Inc
Check for Price Yes Transferred 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 3 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm ZARLINK SEMICONDUCTOR INC 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 compliant 8542.39.00.01
MT8870DSR1
Microchip Technology Inc
Check for Price Yes Active 5 V CMOS DTMF SIGNALING CIRCUIT 1 9 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 1 85 °C -40 °C 260 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 compliant Microchip