Filter Your Search
1 - 10 of 10 results
|
MT8816AP1
Microsemi Corporation
|
$7.9915 | Yes | Yes | Transferred | 5 V | YES | -7 V | 185 Ω | 5 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | CMOS | 8 X 16 ARRAY | 16 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MICROSEMI CORP | LPCC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | 44 | compliant | 8542.39.00.01 | Microsemi Corporation | ||||||
|
MT8816APR1
Microsemi Corporation
|
$8.0106 | Yes | Yes | Transferred | 5 V | YES | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 X 16 ARRAY | 16 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MICROSEMI CORP | LPCC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | 44 | compliant | 8542.39.00.01 | Microsemi Corporation | ||||||||
|
MT8816AP
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | YES | -7 V | 185 Ω | 5 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | CMOS | 8 X 16 ARRAY | 16 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MITEL SEMICONDUCTOR | LPCC | 44 | unknown | 8542.39.00.01 | ||||||||
|
MT8816APR
Microsemi Corporation
|
Check for Price | No | Obsolete | CROSS POINT SWITCH | MICROSEMI CORP | LPCC | , | 44 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MT8816AP1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | YES | -7 V | 185 Ω | 5 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | CMOS | 8 X 16 ARRAY | 16 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | compliant | 8542.39.00.01 | ||||||||
|
MT8816APR1
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | YES | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 X 16 ARRAY | 16 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ZARLINK SEMICONDUCTOR INC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | compliant | 8542.39.00.01 | ||||||||||
|
MT8816AP
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | YES | -7 V | 185 Ω | 5 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | CMOS | 8 X 16 ARRAY | 16 | 1 | 95 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ZARLINK SEMICONDUCTOR INC | PLASTIC, MS-018AC, LCC-44 | compliant | 8542.39.00.01 | ||||||
|
MT8816APR1
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | YES | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 X 16 ARRAY | 16 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | compliant | Microchip | ||||||||||||
|
MT8816APR
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | YES | -7 V | 185 Ω | 5 Ω | CROSS POINT SWITCH | CMOS | 8 X 16 ARRAY | 16 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, | compliant | 8542.39.00.01 | |||||||||||
|
MT8816AP1
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | YES | -7 V | 185 Ω | 5 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | CMOS | 8 X 16 ARRAY | 16 | 1 | 95 dB | 13.2 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | compliant | Microchip |