Filter Your Search
1 - 2 of 2 results
|
MT8816AC
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | NO | -7 V | 185 Ω | 5 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | CMOS | 8 X 16 ARRAY | 16 | 1 | 95 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 51.95 mm | 4.8 mm | 10.16 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||
|
MT8816AC
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | NO | -7 V | 225 Ω | 5 Ω | 100 ns | 100 ns | CROSS POINT SWITCH | CMOS | 16 | 1 | 95 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | INDUSTRIAL | R-XDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | unknown | 8542.39.00.01 | DIP | 40 |